
PWH-L20M3PF0 | |
|---|---|
DigiKey Part Number | 3167-PWH-L20M3PF0-ND |
Manufacturer | |
Manufacturer Product Number | PWH-L20M3PF0 |
Description | BATTERY PACK LI-ION 11.1V |
Customer Reference | |
Detailed Description | 11.1 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 3 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 4.05Ah |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Chemistry |

