
PWH-CS03XL | |
|---|---|
DigiKey Part Number | 3167-PWH-CS03XL-ND |
Manufacturer | |
Manufacturer Product Number | PWH-CS03XL |
Description | BATTERY PACK LITH POLY 10.8V |
Customer Reference | |
Detailed Description | 10.8 V Lithium Polymer Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | - | |
Structure | - | |
Termination Style | - | |
Size / Dimension | - |

