
PWH-A1398 | |
|---|---|
DigiKey Part Number | 3167-PWH-A1398-ND |
Manufacturer | |
Manufacturer Product Number | PWH-A1398 |
Description | BATTERY PACK LITH POLY 11.34V |
Customer Reference | |
Detailed Description | 11.34 V Lithium Polymer Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 6 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 8.6Ah |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Chemistry |

