
PWH-93FTF | |
|---|---|
DigiKey Part Number | 3167-PWH-93FTF-ND |
Manufacturer | |
Manufacturer Product Number | PWH-93FTF |
Description | BATTERY PACK LITH POLY 11.4V |
Customer Reference | |
Detailed Description | 11.4 V Lithium Polymer Battery Pack |
Category | Battery Chemistry |
Mfr | Rechargeability Yes |
Series | Number of Cells 3 |
Packaging Retail Package | Voltage - Rated |
Part Status Active | Capacity 4.474Ah |

