
PWH-933321-855 | |
|---|---|
DigiKey Part Number | 3167-PWH-933321-855-ND |
Manufacturer | |
Manufacturer Product Number | PWH-933321-855 |
Description | BATTERY PACK LITH POLY 11.55V |
Customer Reference | |
Detailed Description | 11.55 V Lithium Polymer Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 3 |
Packaging Retail Package | Voltage - Rated |
Part Status Active | Capacity 4.33Ah |
Battery Chemistry | Termination Style Wire Leads with Connector |

