
PWH-849314-856 | |
|---|---|
DigiKey Part Number | 3167-PWH-849314-856-ND |
Manufacturer | |
Manufacturer Product Number | PWH-849314-856 |
Description | BATTERY PACK LI-ION 11.55V |
Customer Reference | |
Detailed Description | 11.55 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 3 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 5.333Ah |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Chemistry |

