
PWH-7CJRC | |
|---|---|
DigiKey Part Number | 3167-PWH-7CJRC-ND |
Manufacturer | |
Manufacturer Product Number | PWH-7CJRC |
Description | BATTERY PACK LITH POLY 14.4V |
Customer Reference | |
Detailed Description | 14.4 V Lithium Polymer Battery Pack |
Category | Battery Chemistry |
Mfr | Rechargeability Yes |
Series | Number of Cells 3 |
Packaging Retail Package | Voltage - Rated |
Part Status Active | Capacity 3.53Ah |

