
PWH-51KD7 | |
|---|---|
DigiKey Part Number | 3167-PWH-51KD7-ND |
Manufacturer | |
Manufacturer Product Number | PWH-51KD7 |
Description | BATTERY PACK LITH POLY 11.4V |
Customer Reference | |
Detailed Description | 11.4 V Lithium Polymer Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 3.684Ah | |
Structure | - |

