
PWH-271J9 | |
|---|---|
DigiKey Part Number | 3167-PWH-271J9-ND |
Manufacturer | |
Manufacturer Product Number | PWH-271J9 |
Description | BATTERY PACK LITH POLY 11.1V |
Customer Reference | |
Detailed Description | 11.1 V Lithium Polymer Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 3 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 2.702Ah |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Chemistry |

