
RDS82580XX | |
|---|---|
DigiKey Part Number | RDS82580XX-ND |
Manufacturer | |
Manufacturer Product Number | RDS82580XX |
Description | DIODE STANDARD 2500V 8000A |
Customer Reference | |
Detailed Description | Diode 2500 V 8000A Clamp On |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 4000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 25 µs |
Part Status Obsolete | Current - Reverse Leakage @ Vr 300 mA @ 2500 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2500 V | Package / Case |
Current - Average Rectified (Io) 8000A |

