
RBS80670XX | |
|---|---|
DigiKey Part Number | RBS80670XX-ND |
Manufacturer | |
Manufacturer Product Number | RBS80670XX |
Description | DIODE STANDARD 600V 7000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 7000A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 3000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 25 µs |
Part Status Active | Current - Reverse Leakage @ Vr 100 mA @ 600 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 7000A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £450.84100 | £4,508.41 |
| Unit Price without VAT: | £450.84100 |
|---|---|
| Unit Price with VAT: | £541.00920 |

