
RBS80270XX | |
|---|---|
DigiKey Part Number | RBS80270XX-ND |
Manufacturer | |
Manufacturer Product Number | RBS80270XX |
Description | DIODE STANDARD 200V 7000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 7000A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 3000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 25 µs |
Part Status Active | Current - Reverse Leakage @ Vr 100 mA @ 200 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 7000A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £435.66400 | £4,356.64 |
| Unit Price without VAT: | £435.66400 |
|---|---|
| Unit Price with VAT: | £522.79680 |

