
RBK84240XXOO | |
|---|---|
DigiKey Part Number | RBK84240XXOO-ND |
Manufacturer | |
Manufacturer Product Number | RBK84240XXOO |
Description | DIODE STD 4.2KV4600A HOCKEY PUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 4200 V 4600A Chassis Mount Hockey Puck |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 µs |
Mfr | Current - Reverse Leakage @ Vr 150 mA @ 4200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Hockey Puck |
Voltage - DC Reverse (Vr) (Max) 4200 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 4600A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £441.31100 | £4,413.11 |
| Unit Price without VAT: | £441.31100 |
|---|---|
| Unit Price with VAT: | £529.57320 |

