
RBK82440XX | |
|---|---|
DigiKey Part Number | RBK82440XX-ND |
Manufacturer | |
Manufacturer Product Number | RBK82440XX |
Description | DIODE STANDARD 2400V 4000A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 2400 V 4000A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.17 V @ 3000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 30 µs |
Part Status Active | Current - Reverse Leakage @ Vr 150 mA @ 2400 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2400 V | Package / Case |
Current - Average Rectified (Io) 4000A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £573.04600 | £5,730.46 |
| Unit Price without VAT: | £573.04600 |
|---|---|
| Unit Price with VAT: | £687.65520 |

