CD631415C | |
|---|---|
DigiKey Part Number | CD631415C-ND |
Manufacturer | |
Manufacturer Product Number | CD631415C |
Description | SCR MODULE 1.4KV 235A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 235 A Series Connection - All SCRs Screw Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 150 A | |
Current - On State (It (RMS)) (Max) | 235 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5400A @ 50Hz | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £46.26700 | £462.67 |
| Unit Price without VAT: | £46.26700 |
|---|---|
| Unit Price with VAT: | £55.52040 |

