Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFI700A12-NO

DigiKey Part Number
3180-OFI700A12-NO-ND
Manufacturer
Manufacturer Product Number
OFI700A12-NO
Description
AC/DC CONVERTER 12V 701W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
58.4 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
85.5%
Operating Temperature
-40°C ~ 95°C
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 4.96" W x 1.57" H (249.9mm x 126.0mm x 39.9mm)
Approval Agency
CB, CE, CSA, cURus, EN, UKCA, UL
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£723.09000£723.09
5£688.68800£3,443.44
10£674.37800£6,743.78
Manufacturers Standard Package
Unit Price without VAT:£723.09000
Unit Price with VAT:£867.70800