
PS-1250 F1 - ECOM | |
|---|---|
DigiKey Part Number | 3164-PS-1250F1-ECOM-ND |
Manufacturer | |
Manufacturer Product Number | PS-1250 F1 - ECOM |
Description | PS-1250F1 12V5A BATT+IND.BOX; EC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 250mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £18.29800 | £182.98 |
| Unit Price without VAT: | £18.29800 |
|---|---|
| Unit Price with VAT: | £21.95760 |

