
PS-12100H F2 | |
|---|---|
DigiKey Part Number | 3164-PS-12100HF2-ND |
Manufacturer | |
Manufacturer Product Number | PS-12100H F2 |
Description | PS-12100H 12V 10.5AH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 4.37" H (150.9mm x 65.0mm x 111.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 500mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £32.43600 | £162.18 |
| Unit Price without VAT: | £32.43600 |
|---|---|
| Unit Price with VAT: | £38.92320 |

