
DCG12-70 M6 | |
|---|---|
DigiKey Part Number | 3164-DCG12-70M6-ND |
Manufacturer | |
Manufacturer Product Number | DCG12-70 M6 |
Description | DCG 12-70 12V 70AH; GEL B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 70Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.24" L x 6.61" W x 8.27" H (260.1mm x 167.9mm x 210.1mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 3.5A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £257.13000 | £257.13 |
| Unit Price without VAT: | £257.13000 |
|---|---|
| Unit Price with VAT: | £308.55600 |

