
RDK-420 | |
|---|---|
DigiKey Part Number | 596-1505-ND |
Manufacturer | |
Manufacturer Product Number | RDK-420 |
Description | EVAL BOARD FOR INN2023K |
Customer Reference | |
Detailed Description | INN2023K InnoSwitch™-CH 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 85 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | INN2023K | |
Note | - |


