


PFS5174F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5174F-TLTR-ND - Tape & Reel (TR) 596-PFS5174F-TLCT-ND - Cut Tape (CT) 596-PFS5174F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5174F-TL |
Description | PFS5174F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5174F-TL Models |
Category | Voltage - Supply 35V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Part Status Active | Supplier Device Package InSOP-T28F |
Mode Discontinuous Conduction (DCM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 10 | £2.72500 | £27.25 |
| 25 | £2.51120 | £62.78 |
| 100 | £2.27510 | £227.51 |
| 250 | £2.16256 | £540.64 |
| 500 | £2.09476 | £1,047.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £2.35638 | £4,241.48 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

