LED Driver IC 1 Output AC DC Offline Switcher Flyback, Secondary Side SR No Dimming InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Secondary Side SR No Dimming InSOP-24D
InSOP-24D

LYT6078C-TL

DigiKey Part Number
596-LYT6078C-TLTR-ND - Tape & Reel (TR)
596-LYT6078C-TLCT-ND - Cut Tape (CT)
596-LYT6078C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LYT6078C-TL
Description
IC LED DRIVER OFFL NO INSOP-24D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Secondary Side SR No Dimming InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
LYT6078C-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Secondary Side SR
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
1.265V
Current - Output / Channel
-
Frequency
145kHz
Dimming
No
Applications
General Purpose
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.16000£3.16
100£2.61000£261.00
1,000£2.22126£2,221.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.22127£4,442.54
Manufacturers Standard Package
Unit Price without VAT:£3.16000
Unit Price with VAT:£3.79200