


LYT6077C-TL | |
|---|---|
DigiKey Part Number | 596-LYT6077C-TLTR-ND - Tape & Reel (TR) 596-LYT6077C-TLCT-ND - Cut Tape (CT) 596-LYT6077C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT6077C-TL |
Description | IC LED DRIVER OFFL INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | LYT6077C-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | 27V | |
Current - Output / Channel | - | |
Frequency | 145kHz | |
Dimming | - | |
Applications | High-voltage flyback post regulator, Isolated off-line LED driver, Smart LED lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 100 | £1.22150 | £122.15 |
| 1,000 | £1.03959 | £1,039.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.03959 | £2,079.18 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

