Converter Offline Flyback Topology 120kHz ~ 136kHz eDIP-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6775V

DigiKey Part Number
596-1757-ND
Manufacturer
Manufacturer Product Number
LNK6775V
Description
IC OFFLINE SWITCH FLYBACK 12EDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz ~ 136kHz eDIP-12
Datasheet
 Datasheet
EDA/CAD Models
LNK6775V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
64%
Frequency - Switching
120kHz ~ 136kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad
Supplier Device Package
eDIP-12
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.73000£0.73
100£0.60580£60.58
1,000£0.51605£516.05
10,000£0.43977£4,397.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600