
MS3057-28C | |
|---|---|
DigiKey Part Number | AMS3057-28C-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-28C |
Description | CONN CAB CLAMP SZ40 2 1/4-16 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2 1/4-16 UN 40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.250" ~ 1.620" (31.75mm ~ 41.15mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 40 | |
Thread Size | 2 1/4-16 UN | |
Cable Exit | 180° | |
Material | - | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Compression Disc, Sealing Gland | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Threaded Endbells | |
Base Product Number |

