
ACS06E-14S-6P(027) | |
|---|---|
DigiKey Part Number | AACS06E-14S-6P(027)-ND |
Manufacturer | |
Manufacturer Product Number | ACS06E-14S-6P(027) |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Cable Clamp, Coupling Nut |
Qualification MIL-5015 Derivative | Shielding |
Shell Size - Insert 14S-6 | Cable Opening 0.438" (11.12mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |

