
ACS02E-10SL-3P(023) | |
|---|---|
DigiKey Part Number | AACS02E-10SL-3P(023)-ND |
Manufacturer | |
Manufacturer Product Number | ACS02E-10SL-3P(023) |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Qualification MIL-5015 Derivative | Shielding |
Shell Size - Insert 10SL-3 | Cable Opening 0.625" (15.88mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |

