



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 1.65 / 11.63 | |
Power - Rated | 8.6W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.25000 | £75.25 |
| 5 | £69.16200 | £345.81 |
| 10 | £66.69000 | £666.90 |
| 25 | £63.55960 | £1,588.99 |
| 50 | £61.28900 | £3,064.45 |
| 100 | £61.15020 | £6,115.02 |
| Unit Price without VAT: | £75.25000 |
|---|---|
| Unit Price with VAT: | £90.30000 |

