



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.86 / 6.04 | |
Power - Rated | 4.3W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.293" (7.45mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.80000 | £57.80 |
| 5 | £53.11800 | £265.59 |
| 10 | £51.22000 | £512.20 |
| 25 | £48.81560 | £1,220.39 |
| 50 | £47.07160 | £2,353.58 |
| 100 | £45.75280 | £4,575.28 |
| Unit Price without VAT: | £57.80000 |
|---|---|
| Unit Price with VAT: | £69.36000 |

