



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.87 / 6.11 | |
Power - Rated | 3.9W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.293" (7.45mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.67000 | £46.67 |
| 5 | £42.89200 | £214.46 |
| 10 | £41.36000 | £413.60 |
| 25 | £39.41800 | £985.45 |
| 50 | £38.00980 | £1,900.49 |
| 100 | £36.65210 | £3,665.21 |
| Unit Price without VAT: | £46.67000 |
|---|---|
| Unit Price with VAT: | £56.00400 |

