
EM2882-C-36# | |
|---|---|
DigiKey Part Number | EM2882-C-36#-ND |
Manufacturer | |
Manufacturer Product Number | EM2882-C-36# |
Description | TEST LEAD BNC TO PIN TIP 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Tip Plug, Stackable (2) Test Lead 30VAC, 60VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | BNC to Pin Tip | |
1st Connector | BNC, Male Plug | |
2nd Connector | Tip Plug, Stackable (2) | |
Cable Length | 36.0" (914.40mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-58C/U | |
Voltage - Rated | 30VAC, 60VDC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads |


