Cable Assembly Coaxial MMCX to MMCX RG-178B 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-178B 48.0" (1.2m) 4.0'
Who is Pomona Electronics?

73077-UU-48

DigiKey Part Number
501-1842-ND
Manufacturer
Manufacturer Product Number
73077-UU-48
Description
COAX CBL MMCX TO MMCX 4'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178B 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-178B
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£30.66000£30.66
Manufacturers Standard Package
Unit Price without VAT:£30.66000
Unit Price with VAT:£36.79200
Alternate Length
COAX CBL MMCX TO MMCX 24"
In-Stock: 0
Unit Price: £15.70000
COAX CBL MMCX TO MMCX 36"
In-Stock: 0
Unit Price: £17.94000