


73047 | |
|---|---|
DigiKey Part Number | 73047-ND |
Manufacturer | |
Manufacturer Product Number | 73047 |
Description | COAX ADAPT N TO UHF |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Plug, Male Pin To N Jack, Female Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | UHF Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |

