Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6888-180

DigiKey Part Number
6888-180-ND
Manufacturer
Manufacturer Product Number
6888-180
Description
CBL ASSY BARREL PL-XLR JACK 15'
Customer Reference
Detailed Description
Cable Assembly Barrel Plug, 6.35mm (1/4", 0.25") - Headphone to XLR Jack 15.00' (4.57m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Connector Type
Barrel Plug, 6.35mm (1/4", 0.25") - Headphone to XLR Jack
Length
15.00' (4.57m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL ASSY BARREL PL-XLR JACK 25'
In-Stock: 0
Unit Price: £8.82000