Parametric Equivalent



6705 | |
|---|---|
DigiKey Part Number | 501-1142-ND |
Manufacturer | |
Manufacturer Product Number | 6705 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Isolated |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Black Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112444-12G | Amphenol RF | 163 | ARF3167-ND | £22.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.96000 | £22.96 |
| Unit Price without VAT: | £22.96000 |
|---|---|
| Unit Price with VAT: | £27.55200 |


