Red 0.030" (0.76mm) Pin Features Lever Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 0.030" (0.76mm) Pin Features Lever Style
Who is Pomona Electronics?

6490-2

DigiKey Part Number
501-1775-ND
Manufacturer
Manufacturer Product Number
6490-2
Description
SMD GRABBER RED 0.030" PIN
Customer Reference
Detailed Description
Red 0.030" (0.76mm) Pin Features Lever Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.030" (0.76mm)
Features
Lever Style
Length
1.920" (48.77mm)
Length - Barrel
0.825" (20.96mm)
Temperature Range
-
Termination
0.030" (0.76mm) Pin
Color
Red
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
SMD GRABBER BLACK 0.030" PIN
In-Stock: 0
Unit Price: