
6353 | |
|---|---|
DigiKey Part Number | 6353-ND |
Manufacturer | |
Manufacturer Product Number | 6353 |
Description | SMD GRABBER SCKT PIN |
Customer Reference | |
Detailed Description | Micro Socket, Pin Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.020" (0.51mm) | |
Features | Lever Style | |
Length | 1.220" (30.99mm) | |
Length - Barrel | 0.100" (2.54mm) | |
Temperature Range | - | |
Termination | Socket, Pin | |
Color | - | |
Quantity | 10 + Flying Leads | |
For Use With/Related Products | PQFP |

