6313 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 162
Unit Price: £11.14000
Datasheet

Similar


Pomona Electronics
In Stock: 129
Unit Price: £11.14000
Datasheet
Green, Yellow Micro Socket, Pin Features Lever Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Yellow Micro Socket, Pin Features Lever Style
Who is Pomona Electronics?

6313

DigiKey Part Number
6313-ND
Manufacturer
Manufacturer Product Number
6313
Description
SMD GRABBER GREEN/YLW SCKT PIN
Customer Reference
Detailed Description
Green, Yellow Micro Socket, Pin Features Lever Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Type
Micro
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.020" (0.51mm)
Features
Lever Style
Length
1.220" (30.99mm)
Length - Barrel
0.100" (2.54mm)
Temperature Range
-
Termination
Socket, Pin
Color
Green, Yellow
Quantity
2 + Flying Leads
For Use With/Related Products
PQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes