
6237 | |
|---|---|
DigiKey Part Number | 6237-ND |
Manufacturer | |
Manufacturer Product Number | 6237 |
Description | OSCOPE P X1/X10 15/100MHZ 1M/10M |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 15MHz, 100MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT I 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 15MHz, 100MHz (System) | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT I 300V | |
Capacitance - Input | 64pF + Scope, 10.5pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | Adapters (3 Types), Cable Assembly, Ground Lead with Alligator Clip, Tips (Retractable Hook and Insulating) Trimmer Tool |

