
6091-10-0 | |
|---|---|
DigiKey Part Number | 6091-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 6091-10-0 |
Description | MICRO PINCER TO MICRO PINCER 10" |
Customer Reference | |
Detailed Description | 10.0" (254.00mm) Micro Pincer To Micro Pincer Test Lead 36VAC, 60VDC 1 Lead, Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Micro Pincer | |
2nd Connector | Micro Pincer | |
Cable Length | 10.0" (254.00mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 36VAC, 60VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | 176°F (80°C) |



