Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5692

DigiKey Part Number
5692-ND
Manufacturer
Manufacturer Product Number
5692
Description
TEST CLIP 16 (2 X 8)
Customer Reference
Detailed Description
Test Clip 16 (2 x 8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Type
-
Number of Positions or Pins (Grid)
16 (2 x 8)
Contact Finish
-
Contact Material
Nickel Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.