5528 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 0
Unit Price: £19.21000
Datasheet
Wrist Strap Large Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap Large Blue
Who is Pomona Electronics?

5528

DigiKey Part Number
5528-ND
Manufacturer
Manufacturer Product Number
5528
Description
STRAP WRIST LARGE
Customer Reference
Detailed Description
Wrist Strap Large Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud
Size
Large
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes