


5343-C-12 | |
|---|---|
DigiKey Part Number | 5343-C-12-ND |
Manufacturer | |
Manufacturer Product Number | 5343-C-12 |
Description | TEST LEAD BNC TO BANANA 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) BNC, Male Plug To Banana Plug, Single, Sheathed - Retractable (2) Test Lead 30VAC, 60VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Single, Sheathed - Retractable (2) | |
Cable Length | 12.0" (304.80mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-58C/U | |
Voltage - Rated | 30VAC, 60VDC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads |


