
5259-36-0 | |
|---|---|
DigiKey Part Number | 5259-36-0-ND |
Manufacturer | |
Manufacturer Product Number | 5259-36-0 |
Description | TEST LEAD BANANA TO BANANA 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Sheathed - Retractable To Banana Socket (Jack), Single, Sheathed Patch Cord 1000VAC (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed - Retractable | |
2nd Connector | Banana Socket (Jack), Single, Sheathed | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | - | |
Current Rating (Amps) | 10A |


