Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4384-6

DigiKey Part Number
4384-6-ND
Manufacturer
Manufacturer Product Number
4384-6
Description
BOX PLAS BLUE 4.33"L X 3.16"W
Customer Reference
Detailed Description
Box Plastic, Thermoplastic Blue Cover Included 4.330" L x 3.160" W (109.98mm x 80.26mm) X 1.750" (44.45mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
4.330" L x 3.160" W (109.98mm x 80.26mm)
Height
1.750" (44.45mm)
Area (L x W)
13.6in² (88cm²)
Design
Cover Included
Material
Color
Blue
Thickness
-
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX PLAS BLACK 4.33"L X 3.16"W
In-Stock: 0
Unit Price: