


4119-93 | |
|---|---|
DigiKey Part Number | 4119-93-ND |
Manufacturer | |
Manufacturer Product Number | 4119-93 |
Description | CONN TERMINATOR ADAPT BNC 93OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Connector Style | BNC | |
Connector Type | Adapter, Jack to Plug | |
Frequency - Max | 500 MHz | |
Impedance | 93 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Contact Material | Beryllium Copper, Brass | |
Contact Finish | Gold | |
Features | Feed Through | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |


