
3850-9 | |
|---|---|
DigiKey Part Number | 3850-9-ND |
Manufacturer | |
Manufacturer Product Number | 3850-9 |
Description | BOX PLAS WHITE 2.69"L X 1.82"W |
Customer Reference | |
Detailed Description | Box Plastic, Thermoplastic White Cover Included 2.690" L x 1.820" W (68.33mm x 46.23mm) X 1.370" (34.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 2.690" L x 1.820" W (68.33mm x 46.23mm) | |
Height | 1.370" (34.80mm) | |
Area (L x W) | 4.90in² (31.6cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

