


3257 | |
|---|---|
DigiKey Part Number | 501-1944-ND |
Manufacturer | |
Manufacturer Product Number | 3257 |
Description | CONN BANANA PLUG RIVET 1=1PC |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Rivet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Rivet | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - |


