


2952 | |
|---|---|
DigiKey Part Number | 2952PO-ND |
Manufacturer | |
Manufacturer Product Number | 2952 |
Description | ADAPT DBL BAN JCK TO MIN DBL PLG |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack, Double To Banana Plug, Miniature, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Banana Jack, Double | |
Convert To (Adapter End) | Banana Plug, Miniature, Double | |
Features | - | |
Color | Black | |
Current Rating (Amps) | 5 A | |
Length - Overall | 1.250" (31.75mm) | |
Operating Temperature | 50°C |











