Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1948-C-12

DigiKey Part Number
1948-C-12-ND
Manufacturer
Manufacturer Product Number
1948-C-12
Description
COAX CBL BNC TO TNC 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC RG-58C 12.00" (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to TNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL BNC TO TNC 24"
In-Stock: 0
Unit Price: £19.61000
COAX CBL BNC TO TNC 36"
In-Stock: 0
Unit Price: £19.61000